Sign in to ask questions about the Belden 1312A0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1312A0101000 technical specifications.
| Approvals | UL, CEC, NEC |
| Package/Case | 423 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Length | 1000foot |
| Number of Conductors | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 132lb |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1312A0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.