This 300V rated cable features 4 conductors with a 12AWG copper wire and a PVC jacket. It is available in a 500foot length and is packaged on a spool. The cable is unshielded and meets UL, CEC, and NEC approvals. It is also RoHS compliant and made from PO insulation and copper conductor materials.
Sign in to ask questions about the Belden 1312A010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1312A010500 technical specifications.
| Approvals | UL, CEC, NEC |
| Package/Case | 423 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 500foot |
| Number of Conductors | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 66.5lb |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1312A010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.