Belden 1326A D15500 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1326A D15500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.