Belden 1339A 0037500 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Series | DataBus® |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 1339A 0037500 to view detailed technical specifications.
No datasheet is available for this part.