Three 20 AWG Stranded (7x28) Bare Copper Conductors
Belden 1348A technical specifications.
| Conductor Material | Copper |
| Length | 305m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Cores | 3 |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.