Multi Conductor DataBus ISA/SP-50 FOUNDATION Fieldbus or PROFIBUS Cable
Belden 1364A 0031000 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | DataBus® |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1364A 0031000 to view detailed technical specifications.
No datasheet is available for this part.