This 18AWG coaxial cable features a 75R impedance and is constructed with copper conductors and poly insulation. It is available on a spool and is compliant with RoHS regulations. The operating temperature range is -20°C to 75°C, making it suitable for a variety of applications.
Sign in to ask questions about the Belden 1369P 0081000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1369P 0081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | Poly |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1369P 0081000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.