This coaxial cable features a 18AWG copper conductor, FHDPE dielectric material, and PVC insulation. It operates within a temperature range of -30°C to 75°C. The cable is packaged on a spool and is compliant with RoHS regulations.
Belden 1369R 0091000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Dielectric Material | FHDPE |
| Impedance | 75R |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1369R 0091000 to view detailed technical specifications.
No datasheet is available for this part.