This 22AWG multi-conductor cable is designed for operating temperatures between -20°C and 60°C. It features a PVC insulation material and a conductor made of copper. The cable is packaged on a spool and is RoHS compliant. It has a maximum operating voltage of 300V.
Sign in to ask questions about the Belden 1386LA 204250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1386LA 204250 technical specifications.
| Color | White, Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 1386LA 204250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.