This cable features a 22AWG conductor made of copper, with a black PVC insulation material. It operates within a temperature range of -30°C to 75°C and is compliant with RoHS regulations. The cable is designed for use with a maximum operating voltage of 300V.
Belden 1392A 010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.