
This 12-conductor shielded cable from Belden features a 24AWG conductor material and a PVC insulation material. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is UL, CE, and NEC approved and is RoHS compliant. It is available on a spool and has a weight of 48lb.
Belden 1423A0601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.8A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 8.1mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 48lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1423A0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.