Belden 1423A060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome, Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 6 |
| Outside Diameter | 8.1mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1423A060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.