
UNSHIELDED MULTIPAIR CABLE 4PR 1000FT 300V GRAY; LAN Category:Cat5e; No. of Pairs:4 Pair; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):305m; No. of Max Strands x Strand Size:Solid ;RoHS Compliant: Yes
Sign in to ask questions about the Belden 1500A008A1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1500A008A1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polyolefin |
| Mount | Cable |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 1500A008A1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.