Belden 1502RG75500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Blue |
| Conductor Material | Copper |
| Diameter | 0.25inch |
| Insulation Material | Polyethylene |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 0.25inch |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 22lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1502RG75500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.