Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1505FB591000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1505FB591000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 0.242inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 29 |
| Voltage Rating (AC) | 300V |
| Weight | 45lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1505FB591000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
