Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1506ABHDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1506ABHDL technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Impedance | 75R |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Weight | 11.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 1506ABHDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.