Multi-Paired Cables 24AWG 4PR SOLID 1000ft SPOOL ORANGE
Belden 1533P0031000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 5.97mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 35lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.