This shielded cable features 8 conductors with a 24AWG copper wire, a 300V voltage rating, and a green PVC jacket. It has a length of 1000 feet and is packaged on a spool. The cable is made with FEP insulation and a PVC jacket, and is RoHS compliant. It has an outside diameter of 5.97mm and weighs 35 pounds.
Belden 1533P0051000 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 5.97mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 35lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.