This shielded cable features 8 conductors with a 24AWG copper wire and a voltage rating of 300V. The insulation material is PO, and the jacket material is PVC. The cable is packaged on a spool and has an outside diameter of 0.26inch.
Sign in to ask questions about the Belden 1533R0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1533R0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 0.26inch |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 34lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1533R0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.