
This 300V multi-pair twisted pair cable features 24AWG conductors and is constructed with PVC insulation and jacket. It is available on a 1000ft spool and is unshielded. Operating temperature range is -20°C to 60°C. The cable is compliant with UL, CE, and NEC approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1583A 0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1583A 0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
