This 300V rated cable features 8 conductors with 4 pairs, a 24AWG wire gauge, and a 3000ft length. It is constructed with copper conductors, PVC insulation, and a PVC jacket. The cable operates within a temperature range of -20°C to 60°C and is packaged on a spool. It is RoHS compliant and unshielded.
Belden 1583A0063000 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 3000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.95mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 60lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.