
This multi-pair twisted pair cable is constructed with 8 conductors and 4 pairs, featuring a copper conductor material and poly insulation. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is available in a 1000ft length and is packaged on a spool. It is RoHS compliant and unshielded, with a weight of 23lb. The cable is rated for 300V and has a wire/cable gauge of 24AWG.
Belden 1585A D151000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.95mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 23lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1585A D151000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
