Belden 1592AF2VU1000 technical specifications.
| Approvals | UL |
| Capacitance | 49.2pF |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Number of Strands | 7 |
| Outside Diameter | 5.41mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 22lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1592AF2VU1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.