Belden 1624RF2V1000 technical specifications.
| Approvals | UL, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.35mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DataTwist® |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 32lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1624RF2V1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.