
This cable features a 24AWG copper conductor with a capacitance of 50pF. The jacket material is LSZH, and the cable is 500m in length with an outside diameter of 6mm. The cable is not Reach SVHC compliant. It is rated for 48V and has a DC rated voltage of 72V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50pF |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Length | 500m |
| Mount | Cable |
| Number of Strands | 1 |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 48V |
| DC Rated Voltage | 72V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |