24 AWG solid bare copper conductors, non-plenum, dual, Polyolefin insulation, twisted pairs, overall Beldfoil shield
Belden 1668A F6H1640 technical specifications.
| Type | Twisted Pair Cable |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Jacket Color | Light Gray |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.