Sign in to ask questions about the Belden 1671A-TIN-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1671A-TIN-100 technical specifications.
| Conductor Material | Steel |
| Impedance | 50R |
| Mount | Cable |
| Outside Diameter | 2.159mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 1671A-TIN-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
