Belden 1671J010100 technical specifications.
| Approvals | UL |
| Package/Case | 127 |
| Color | Black |
| Conductor Material | Copper, Steel, Silver |
| Dielectric Material | TFE |
| Impedance | 50R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Outside Diameter | 0.127inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Weight | 2.4lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1671J010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.