1694A Coax - Low Loss Serial Digital Coax
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Size | 18AWG |
| Jacket Color | Orange |
| Maximum Outer Diameter | 6.95mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |