
Shielded coaxial cable assembly featuring 75-ohm impedance and an 18AWG copper conductor. This 1000-foot black cable utilizes FHDPE dielectric and PVC insulation and jacket, with a 6.96mm outside diameter. Rated for 300V AC, it operates between -30°C and 75°C and is RoHS compliant. Approvals include UL, CE, and NEC.
Sign in to ask questions about the Belden 1694A 0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1694A 0101000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | FHDPE |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 6.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Weight | 45lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1694A 0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
