
The Belden 1694A N3U5000 is a coaxial cable with a maximum outer diameter of 6.95mm and a conductor material of bare copper. It features a shield type of tape/braid and a jacket color of green. This cable is rated for 300VAC and operates within a temperature range of -30 to 75°C.
Belden 1694A N3U5000 technical specifications.
| Cable Length (m) | 1524 |
| Maximum Outer Diameter (mm) | 6.95 |
| Type | Coaxial Cable |
| Size | 18AWG |
| Jacket Color | Green |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape/Braid |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1694A N3U5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.