Sign in to ask questions about the Belden 1694ABHDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1694ABHDL technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Impedance | 75R |
| Max Frequency | 4.5GHz |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HD Brilliance |
| Termination | Cable |
| Voltage Rating | 500V |
| Weight | 0.319935oz |
| RoHS | Compliant |
Download the complete datasheet for Belden 1694ABHDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
