
This coaxial cable is a bulk wire and cable product from Belden, featuring a copper conductor and PVC jacket. It has a capacitance of 16.2pF and an impedance of 75R. The cable is available in a spool packaging and is not Reach SVHC compliant. It meets UL, CE, and NEC approvals and is RoHS compliant.
Sign in to ask questions about the Belden 1694F B591000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1694F B591000 technical specifications.
| Approvals | UL, CE, NEC |
| Capacitance | 16.2pF |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 7.01mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X27 |
| Voltage Rating (AC) | 300V |
| Weight | 54lb |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1694F B591000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.