
This Belden 1694SB 0101000 coaxial cable features a 18AWG conductor made from copper, with a black jacket and insulation materials of LSZH. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The cable is UL, CE, and NEC approved, and is RoHS compliant. It is available in a 1000foot length, packaged on a spool with a single cable.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 75R |
| Insulation Material | LSZH |
| Jacket Material | LSZH |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 6.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 46lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
