
This unshielded cable features four pairs of 24AWG copper conductors with a voltage rating of 300V. The insulation material is FEP, while the jacket is made of PVC. The cable has a length of 1000 feet and is available in natural color. It is RoHS compliant and suitable for cable mounting.
Belden 1701A 8771000 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 4 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1701A 8771000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
