This 8-conductor multi-conductor cable features 24 AWG bare copper conductors and a light blue jacket. It has a maximum outer diameter of 4.74mm and operates within a temperature range of -40°C to 150°C. The cable is rated for 300VAC and is suitable for various applications.
Belden 1701LC 006U1000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Light Blue |
| Maximum Outer Diameter | 4.74mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.