Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1702AF2V1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Number of Conductors | 16 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1702AF2V1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
