Multi-Paired Cables 24AWG 4PR PLENUM 1000' SPOOL LT. BLU
Belden 1703A0061000 technical specifications.
| Color | Blue |
| Insulation Material | FEP |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Pairs | 4 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.