
Unshielded multi-pair cable featuring 4 pairs and 8 conductors, each 24AWG copper with 7 x 32 stranding. This 1000-foot spool of yellow cable utilizes PVC insulation and jacket, rated for 300V and 300V DC. Operating temperature range is -20°C to 80°C, with a capacitance of 49.2pF and an outside diameter of 5.59mm.
Belden 1752A0041000 technical specifications.
| Capacitance | 49.2pF |
| Package/Case | 300 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Number of Strands | 7 |
| Outside Diameter | 5.59mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DataTwist® |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1752A0041000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.