Belden 179DT0101000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 0.1inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 28.5AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 179DT0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.