This shielded cable features 2 conductors with a 24AWG wire gauge and a 300V voltage rating. The insulation material is FHDPE, while the jacket is made of PVC. The cable has a 4.5mm outside diameter and is available in 1000-foot lengths. It is packaged in bulk and is RoHS compliant.
Belden 1800B-007-U1000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 4.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1800F |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.