Shielded Multi-Conductor Cable Tape Foam High Density Polyethylene 2Conductors 24AWG 4.49mm 300VAC Gray Polyvinyl Chloride 304.8m Reel
Belden 1800B T5X1000 technical specifications.
| Approvals | UL, CE, NEC, CEC |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 4.496mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.