
Shielded Multi-Conductor Cable Tape Foam High Density Polyethylene 2Conductors 24AWG 4.49mm 300VAC Gray Polyvinyl Chloride 152.4m Reel
Sign in to ask questions about the Belden 1800B T5X500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1800B T5X500 technical specifications.
| Approvals | UL, CE, NEC, CEC |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 4.572mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1800B T5X500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
