This shielded multi-conductor cable features a grey PVC jacket, copper conductors, and a 4.572mm outside diameter. It is available in bulk packaging and is not Reach SVHC compliant. The cable has a 24AWG wire gauge and a 300V voltage rating.
Belden 1800B T5XU1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 4.572mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.