SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 24AWG, 1000FT, 300V; No. of Conductors:2Conductor; Wire Gauge:24AWG; Conductor Area CSA:-; No. of Max Strands x Strand Size:42 x 40AWG; Reel Length (Imperial):1000ft; Voltage Rating:300V ;RoHS Compliant: Yes
Belden 1800F-U1000-G8M technical specifications.
| Color | Yellow |
| Mount | Cable |
| Number of Conductors | 2 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 1800F-U1000-G8M to view detailed technical specifications.
No datasheet is available for this part.