
This shielded cable features 24AWG copper conductors, a 3.33mm outside diameter, and a PVC jacket with FHDPE insulation. It is available in a 500ft length and is packaged on a spool. The cable is not Reach SVHC compliant but is RoHS compliant. It has a voltage rating of 300V and a weight of 13lb.
Sign in to ask questions about the Belden 1800FB59500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1800FB59500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.33mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 42 x 40 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 13lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1800FB59500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.