This shielded cable features a copper conductor, FHDPE insulation, and PVC jacket. It has a 5.36mm outside diameter and a 24AWG wire gauge. The cable is available on a 1000foot spool and is designed for box mount applications. It meets RoHS compliance standards and is rated for 300V.
Sign in to ask questions about the Belden 1800FG7XU1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1800FG7XU1000 technical specifications.
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.36mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 42 x 40 |
| Voltage Rating | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1800FG7XU1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.