Multiconductor Cable 8Conductors 24AWG 12.4mm Tinned Copper Violet 300VAC 2.75A
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Jacket Color | Violet |
| Maximum Outer Diameter | 12.4mm |
| Max Current Rating | 2.75A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |