Belden 1805F Z4B1000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Violet, Grey |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 8 |
| Outside Diameter | 16.789mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1805F Z4B1000 to view detailed technical specifications.
No datasheet is available for this part.