Shielded Multi-Conductor Cable Tape/Tape Foam High Density Polyethylene 16Conductors 24AWG 16.79mm 300VAC Violet Polyvinyl Chloride 152.4m Reel
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 16 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Violet |
| Maximum Outer Diameter | 16.79mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Shield Type | Tape/Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |